15040802401000

Heilind Number:HRT15040802401000
Manufacturer:HARTING
Manufacturer Number:15040802401000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15040802401000
Color:Black
Pitch:0.8 mm
Series:har-flex®
Mating Cycles:200 cycle
Number of Rows:2
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15040802401000

Detailed Description

Introducing the 15040802401000 har-flex® Board To Board PCB Connector in sleek Black. Crafted with precision from Liquid Crystal Polymer, this connector features two rows for efficient signal transmission. The termination method of choice is Solder, ensuring secure and durable connections. Contact points are made of high-quality Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating for enhanced conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, this connector is designed for reliable performance in various environments. At a pitch of 0.8mm and 200 mating cycles, it offers high-density connectivity for your PCB applications. Trust in the 15040802401000 for seamless and dependable board-to-board connections.