15041202401000

Heilind Number:HRT15041202401000
Manufacturer:HARTING
Manufacturer Number:15041202401000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15041202401000
Color:Black
Pitch:0.8 mm
Series:har-flex®
Mating Cycles:200 cycle
Number of Rows:2
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15041202401000

Detailed Description

Introducing the 15041202401000, a high-performance har-flex® connector designed for seamless board-to-board and card edge connections in electronic systems. With a sleek black housing made of Liquid Crystal Polymer, this connector offers durability and reliability in demanding environments. Featuring two rows of solder termination, each contact is crafted from Copper Alloy with Tin Over Nickel plating, ensuring excellent conductivity and corrosion resistance. Operating between a wide temperature range of -55°C to 125°C, it is suitable for both standard and extreme conditions. With a pitch of 0.8mm and 200 mating cycles, this connector is perfect for high-density applications where space is a premium. The 15041202401000 is a vital component in ensuring secure and efficient data transmission, making it an essential choice for your PCB connectivity needs.