15041202601000

Heilind Number:HRT15041202601000
Manufacturer:HARTING
Manufacturer Number:15041202601000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15041202601000
Color:Black
Pitch:0.8 mm
Series:har-flex®
Mating Cycles:200 cycle
Number of Rows:2
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15041202601000

Detailed Description

The 15041202601000 Black har-flex® connector is designed for reliable board-to-board and card edge connections in a wide range of electronic applications. With a housing material of Liquid Crystal Polymer and contact material of Copper Alloy, this connector ensures durability and high performance. The Tin Over Nickel and Noble Metal Over Nickel contact plating guarantees excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for use in harsh environments. Featuring a pitch of 0.8mm and two rows, it offers high-density connectivity. With a solder termination method and a lifespan of 200 mating cycles, this connector is a dependable choice for your PCB assembly needs.