15041402001000

Heilind Number:HRT15041402001000
Manufacturer:HARTING
Manufacturer Number:15041402001000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15041402001000
Color:Black
Pitch:0.8 mm
Series:har-flex®
Mating Cycles:200 cycle
Number of Rows:2
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15041402001000

Detailed Description

Introducing the 15041402001000, a sleek and sophisticated black har-flex® connector designed for high-performance connections in electronic devices. With its housing made of durable Liquid Crystal Polymer, this connector ensures reliable and secure connectivity. Featuring two rows of contacts terminated through soldering, it guarantees efficient signal transmission. The copper alloy contacts with tin over nickel and noble metal plating offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is ideal for use in various environments. With a pitch of 0.8mm and a mating cycle of 200, it is perfect for board-to-board and card edge connections. Trust in the 15041402001000 for all your connectivity needs.