15041402401000

Heilind Number:HRT15041402401000
Manufacturer:HARTING
Manufacturer Number:15041402401000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15041402401000
Color:Black
Pitch:0.8 mm
Series:har-flex®
Mating Cycles:200 cycle
Number of Rows:2
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15041402401000

Detailed Description

Introducing the 15041402401000 har-flex® Black Board To Board Connector, designed for reliable and efficient PCB connections. With a compact 0.8mm pitch and two rows of solder termination points, this connector offers high-density connectivity in electronic devices. The Liquid Crystal Polymer housing material ensures durability and performance in a wide range of operating temperatures, from -55°C to 125°C. Featuring copper alloy contacts with tin over nickel plating, as well as noble metal over nickel for enhanced conductivity and corrosion resistance, the 15041402401000 guarantees long-lasting quality. With a mating cycle rating of 200 cycles, this connector is ideal for demanding applications in various industries. Trust in the 15041402401000 for seamless and secure board-to-board connections.