15110062601000

Heilind Number:HRT15110062601000
Manufacturer:HARTING
Manufacturer Number:15110062601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110062601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15110062601000

Detailed Description

Introducing the har-flex® Connector, a versatile solution for seamless connectivity in electronic systems. This Male connector, crafted from durable Liquid Crystal Polymer, facilitates smooth communication between Motherboard and daughtercard, Mezzanine, or PCB to cable connections. With a reflow soldering termination method and 6 contacts arranged in 2 rows, it ensures reliable performance in a variety of applications. The black housing exudes a sleek aesthetic while meeting stringent UL 94V-0 flammability standards. Tin Over Nickel contact plating guarantees long-lasting durability, even in harsh environments. Operating efficiently in temperatures ranging from -55°C to 125°C, with a voltage rating of 0.5 kV, this connector is a dependable choice for Board To Board PCB and Mezzanine & Board Stacking connections. RoHS compliant and offering 500 mating cycles, it's a sustainable and cost-effective solution for your connectivity needs. Trust in the har-flex® Connector for high-quality, high-reliability performance.