15110282601000

Heilind Number:HRT15110282601000
Manufacturer:HARTING
Manufacturer Number:15110282601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 28

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110282601000
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:28
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
IP Rating:IP20
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.4 - 3.3 A
Voltage Rating:0.5 kV
Part Aliases:
SKU:HRT15110282601000

Detailed Description

The har-flex® Connector ( 15110282601000) is a versatile and reliable solution for connecting a motherboard to a daughtercard, mezzanine, or PCB to cable. With 28 contacts in a 2-row configuration, this male connector ensures secure and efficient data transfer. Made of high-quality Liquid Crystal Polymer, it can withstand temperatures ranging from -55°C to 125°C. The reflow soldering termination method guarantees a durable and stable connection. Each contact is crafted from Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, providing excellent conductivity and corrosion resistance. With a pitch of 1.27mm, IP20 rating, and UL 94V-0 flammability rating, this connector meets stringent industry standards for performance and safety. It is suitable for a wide range of applications in board-to-board, mezzanine, and PCB connections.