15110322401000

Heilind Number:HRT15110322401000
Manufacturer:HARTING
Manufacturer Number:15110322401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; THR connection; Contacts: 32; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110322401000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110322401000

Detailed Description

Introducing the har-flex® Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector features a durable Liquid Crystal Polymer housing and straight, Through-Hole Reflow (THR) termination for secure attachment. With 32 contacts arranged in 2 rows on a 1.27mm pitch, it offers high-density connectivity in a compact form. The copper alloy contacts are plated with Tin Over Nickel and Noble Metal Over Nickel for enhanced conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for various industrial applications. It has a 500-cycle mating lifespan and meets UL 94V-0 flammability standards, ensuring safety and durability. RoHS compliant and rated for 0.5kV, the har-flex® Connector is a trusted choice for board-to-board, mezzanine, and stacking connections in electronic assemblies.