15110342601000

Heilind Number:HRT15110342601000
Manufacturer:HARTING
Manufacturer Number:15110342601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110342601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110342601000

Detailed Description

Introducing the har-flex® Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. Made with durable Liquid Crystal Polymer housing, this male connector features a reflow soldering termination method for easy and secure installation. With 34 contacts arranged in 2 rows and a pitch of 1.27mm, it ensures efficient signal transmission. The copper alloy contacts are plated with Tin over Nickel and Noble Metal over Nickel for enhanced conductivity and durability. Operating in temperatures ranging from -55°C to 125°C, and with a voltage rating of 0.5kV, this connector is suitable for a wide range of applications. With a straight mount angle and a UL 94V-0 flammability rating, it guarantees safety and stability. Ideal for use in high-performance systems, the har-flex® Connector is a dependable choice for your connectivity needs.