| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15110402401000 |
| Color: | Black |
| Series: | har-flex® |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| SKU: | HRT15110402401000 |
15110402401000
Specifications
Detailed Description
The har-flex® Connector ( 15110402401000) is a versatile and reliable solution for connecting a motherboard to a daughtercard, mezzanine, or PCB to cable. With 40 contacts in a straight configuration, this male connector ensures secure and efficient data transmission. Made of high-quality Liquid Crystal Polymer, it is durable and resistant to heat, with a wide operating temperature range from -55°C to 125°C. The contacts, crafted from Copper Alloy and plated with Tin over Nickel and Noble Metal, guarantee optimal conductivity. Designed for easy solder termination, this connector has a pitch of 1.27mm and a voltage rating of 0.5kV. With a UL 94V-0 flammability rating and 500 mating cycles, it meets the highest industry standards for performance and safety. Perfect for use in board-to-board and PCB applications, the har-flex® Connector is a must-have for any electronics project.

