15110402601000

Heilind Number:HRT15110402601000
Manufacturer:HARTING
Manufacturer Number:15110402601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110402601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110402601000

Detailed Description

Introducing the har-flex® Male Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. With a total of 40 contacts arranged in 2 rows, this connector ensures seamless data and power transmission. Its straight mount angle and reflow soldering termination method make installation a breeze. Constructed with durable Liquid Crystal Polymer housing and Copper Alloy contacts plated with Tin over Nickel and Noble Metal, it guarantees high performance even in demanding environments. Rated for temperatures ranging from -55°C to 125°C and with a voltage rating of 0.5 kV, this connector is suitable for a wide range of applications. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Trust the har-flex® Male Connector for your board-to-board and PCB connection needs.