15110422601000

Heilind Number:HRT15110422601000
Manufacturer:HARTING
Manufacturer Number:15110422601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT MALE 1.75MM,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110422601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:42
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110422601000

Detailed Description

Introducing the 15110422601000, a high-performance board-to-board PCB connector from the har-flex® series. Designed for male gender application, this connector features a durable housing made of liquid crystal polymer, ensuring reliability in various environments. With 42 contacts arranged in 2 rows, it offers efficient signal transmission. The termination method of solder and contact material of copper alloy with tin over nickel plating guarantee secure connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 1.27mm and straight mount angle, it facilitates easy assembly on PCBs. UL 94V-0 rated for flammability, and with a voltage rating of 0.5kV, this connector meets stringent safety standards. Perfect for use in industrial and electronic devices, the 15110422601000 ensures high reliability and performance.