15110502401000

Heilind Number:HRT15110502401000
Manufacturer:HARTING
Manufacturer Number:15110502401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; THR connection; Contacts: 50; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110502401000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110502401000

Detailed Description

Introducing the har-flex® Connector, a male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. With 50 contacts in a straight configuration, this connector ensures reliable data transmission. Crafted from high-quality Liquid Crystal Polymer, it guarantees durability and performance in a wide temperature range from -55°C to 125°C. The solder termination method and copper alloy contacts with tin and noble metal plating offer optimal conductivity. Rated for 500 mating cycles and meeting UL 94V-0 flammability standards, it prioritizes safety and longevity. RoHS compliant and with a voltage rating of 0.5kV, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity with the har-flex® Connector.