15110502601000

Heilind Number:HRT15110502601000
Manufacturer:HARTING
Manufacturer Number:15110502601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110502601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110502601000

Detailed Description

Introducing the har-flex® Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector, featuring a sleek black Liquid Crystal Polymer housing, offers efficient reflow soldering termination with 50 contacts spread across two rows. Crafted from durable Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, it ensures secure and high-quality connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector guarantees performance in various environments. With a pitch of 1.27mm and straight mount angle, it is easy to install on PCBs. With a UL 94V-0 flammability rating and RoHS compliance, it meets strict safety and environmental standards. Ideal for use in board-to-board and mezzanine applications, this connector is a crucial component for your electronic projects.