15110802601000

Heilind Number:HRT15110802601000
Manufacturer:HARTING
Manufacturer Number:15110802601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 80

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15110802601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15110802601000

Detailed Description

Introducing the har-flex® Connector, designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. This male connector features a robust housing made of Liquid Crystal Polymer, ensuring durability in various applications. With 80 contacts in 2 rows and a pitch of 1.27mm, it offers reliable connectivity. The reflow soldering termination method guarantees easy installation. Contacts plated with Tin over Nickel and Noble Metal over Nickel provide excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environments. It meets UL 94V-0 flammability standards and is RoHS compliant, making it safe for use. Perfect for board-to-board and PCB connections, the har-flex® Connector is a dependable solution for your connectivity needs.