15111002601000

Heilind Number:HRT15111002601000
Manufacturer:HARTING
Manufacturer Number:15111002601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15111002601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15111002601000

Detailed Description

Introducing the har-flex® Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector, with a housing made of durable Liquid Crystal Polymer, features 100 contacts arranged in 2 rows, allowing for efficient and secure connections. With reflow soldering termination (SMT) and contact plating of Tin Over Nickel/Noble Metal Over Nickel, it ensures excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, it offers reliable performance in various environments. Its 1.27mm pitch and straight mount angle facilitate easy installation, while its UL 94V-0 flammability rating guarantees safety. RoHS compliant and with a voltage rating of 0.5kV, it meets stringent quality and safety standards. Perfect for use in board-to-board, mezzanine, and board stacking applications, this connector is a must-have for any electronic setup.