15120062601000

Heilind Number:HRT15120062601000
Manufacturer:HARTING
Manufacturer Number:15120062601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15120062601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15120062601000

Detailed Description

The har-flex® Male Connector is a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. With a compact design and reflow soldering termination, this connector ensures secure and efficient connections. Made of high-quality Liquid Crystal Polymer, it offers durability and excellent performance in a wide range of operating temperatures from -55°C to 125°C. Featuring 6 contacts arranged in 2 rows with a pitch of 1.27mm, it allows for high-density and space-saving PCB layouts. The contacts are made of Copper Alloy with Tin Over Nickel plating, ensuring low contact resistance and long-lasting reliability. With a voltage rating of 0.5kV and UL 94V-0 flammability rating, it meets stringent safety standards. RoHS compliant and with a mating cycle of 500, this connector is suitable for various industrial applications. Trust the har-flex® Male Connector for seamless and efficient board-to-board connections.