15120102601000

Heilind Number:HRT15120102601000
Manufacturer:HARTING
Manufacturer Number:15120102601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15120102601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15120102601000

Detailed Description

Introducing the har-flex® Male Connector, a versatile and reliable solution for connecting your motherboard to daughtercard, mezzanine, or PCB to cable. With a durable Liquid Crystal Polymer housing and SMT reflow soldering termination, this connector ensures secure and stable connections in any application. Featuring 10 contacts arranged in 2 rows with a 1.27mm pitch, it offers high-density connectivity while maintaining ease of installation. The copper alloy contacts with Tin Over Nickel and Noble Metal plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, this connector is suitable for use in various environments. UL 94V-0 rated for flammability and RoHS compliant, it meets the highest industry standards for safety and environmental responsibility. Whether you're designing consumer electronics or industrial machinery, the har-flex® Male Connector is the perfect choice for your connectivity needs.