15120122401000

Heilind Number:HRT15120122401000
Manufacturer:HARTING
Manufacturer Number:15120122401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; THR connection; Contacts: 12; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15120122401000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:12
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15120122401000

Detailed Description

Introducing the har-flex® Connector, a versatile solution for seamless connectivity in electronic systems. Designed for male-male connections, this connector features a robust housing made of Liquid Crystal Polymer, ensuring durability and reliability in various applications. With 12 contacts arranged in two rows, it enables efficient data transfer on motherboards, daughtercards, mezzanines, and cables. The through-hole reflow (THR) termination method guarantees secure attachment, while the copper alloy contacts with tin over nickel plating ensure optimal conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environments. Its 1.27mm pitch and straight mount angle facilitate easy installation, making it ideal for board-to-board and PCB-to-cable connections. With a UL 94V-0 flammability rating and a voltage rating of 0.5kV, it meets stringent safety standards. Boasting a high mating cycle of 500, it offers long-lasting performance. Whether for consumer electronics or industrial machinery, the har-flex® Connector is the perfect choice for seamless and reliable connectivity.