15120342601000

Heilind Number:HRT15120342601000
Manufacturer:HARTING
Manufacturer Number:15120342601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT MALE 3.25MM,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15120342601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15120342601000

Detailed Description

Introducing the 15120342601000, a high-performance har-flex® board-to-board PCB connector designed for reliable and efficient connectivity in male gender applications. Featuring a sleek black housing made of liquid crystal polymer, this connector boasts 34 contacts arranged in 2 rows, with a pitch of 1.27mm for seamless integration. The termination method of solder ensures secure attachment, while the contact materials of copper alloy with tin over nickel and noble metal plating guarantee optimal conductivity and durability. With a wide operating temperature range from -55°C to 125°C, as well as a voltage rating of 0.5kV, this connector is suitable for a variety of environments. Its straight mount angle and UL 94V-0 flammability rating further enhance its versatility and safety. Ideal for mezzanine and board stacking applications, the 15120342601000 is a top choice for demanding PCB connectivity needs.