15120402601000

Heilind Number:HRT15120402601000
Manufacturer:HARTING
Manufacturer Number:15120402601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Mezzanine, PCB to cable; Reflow soldering termination (SMT); Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15120402601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15120402601000

Detailed Description

Introducing the har-flex® Connector, a versatile solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector features a durable Liquid Crystal Polymer housing and reflow soldering termination for reliable performance. With 40 contacts arranged in 2 rows and a pitch of 1.27mm, it offers high-density connectivity in a compact design. The contacts, made of Copper Alloy with Tin over Nickel and Noble Metal over Nickel plating, ensure excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for board-to-board and PCB connections, the har-flex® Connector is a trusted choice for high-performance electronics.