| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15120602601000 |
| Series: | har-flex® |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| SKU: | HRT15120602601000 |
15120602601000
Specifications
Detailed Description
The har-flex® Connector is a versatile and reliable solution for connecting male headers on motherboards to daughtercards, mezzanines, or PCBs to cables. With a total of 60 contacts arranged in 2 rows, this connector ensures secure and efficient signal transmission. Made of durable Liquid Crystal Polymer, it can withstand reflow soldering termination for surface mounting. The contacts, crafted from Copper Alloy and plated with Tin over Nickel and Noble Metal over Nickel, guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 1.27mm and straight mount angle, it offers easy and space-saving installation. Certified with IP20 and UL 94V-0 ratings, it ensures safety and reliability. RoHS compliant and capable of withstanding 500 mating cycles, it meets high-quality standards. Ideal for applications in Board to Board connections, Mezzanine and Board Stacking, and PCB assemblies, the har-flex® Connector is a top choice for demanding electronic systems.

