| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15120682401000 |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Male |
| Series: | har-flex® |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 0.5 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 68 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT15120682401000 |
15120682401000
Specifications
Detailed Description
Introducing the har-flex® Connector, a versatile and high-performance male connector designed for seamless connections between motherboards, daughtercards, mezzanines, PCBs, and cables. With 68 contacts arranged in two rows, this connector ensures efficient and reliable signal transmission. Its straight termination method and solder contact material guarantee secure attachment, while its Liquid Crystal Polymer housing provides durability. Operating in temperatures ranging from -55°C to 125°C, the har-flex® Connector is suitable for a wide range of applications. With a pitch of 1.27mm and UL 94V-0 flammability rating, it meets stringent industry standards for safety and performance. Trust in the har-flex® Connector for your board-to-board and board-to-cable connectivity needs.

