| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15120802401000 |
| Color: | Black |
| Series: | har-flex® |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| Part Aliases: | |
| SKU: | HRT15120802401000 |
15120802401000
Specifications
Detailed Description
Introducing the har-flex® Connector, a versatile and reliable solution for seamless connections in electronic devices. This male connector features a durable Liquid Crystal Polymer housing, making it ideal for motherboard to daughtercard, mezzanine, and PCB to cable connections. With 80 contacts in straight orientation, it ensures efficient signal transmission. The solder termination method, along with copper alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, guarantees secure and long-lasting performance. Operating in temperatures ranging from -55°C to 125°C, and with a voltage rating of 0.5 kV, it offers robust functionality. With a pitch of 1.27 mm and straight mount angle, it's easy to install in various applications. Certified with UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for board-to-board and PCB connections, the har-flex® Connector is a essential component for your electronic assembly needs.

