15130202601000

Heilind Number:HRT15130202601000
Manufacturer:HARTING
Manufacturer Number:15130202601000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15130202601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15130202601000

Detailed Description

Introducing the har-flex® Black Male PCB Connector, SKU 15130202601000. Designed for high reliability in board-to-board and mezzanine applications, this connector features a durable Liquid Crystal Polymer housing and solder termination method for secure attachment. With 20 contacts in 2 rows, it offers seamless connectivity with a pitch of 1.27mm. The Copper Alloy contacts are plated with Tin over Nickel and Noble Metal for optimal conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it ensures reliable performance in diverse environments. With a voltage rating of 0.5kV and UL 94V-0 flammability rating, it meets stringent safety standards. RoHS compliant and capable of 500 mating cycles, this connector is ideal for demanding industrial and electronic applications.