15130262601000

Heilind Number:HRT15130262601000
Manufacturer:HARTING
Manufacturer Number:15130262601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT MALE 4.85MM,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15130262601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:26
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15130262601000

Detailed Description

The HAR-FLEX STRAIGHT MALE 4.85MM connector, with SKU 15130262601000, is a standout component in the har-flex® series, designed for high-performance board-to-board PCB connections. Featuring a sleek black housing made of Liquid Crystal Polymer, this male connector boasts 26 contacts arranged in 2 rows, with a 1.27mm pitch for precise connectivity. Its solder termination method ensures secure attachment, while the Copper Alloy contacts with Tin Over Nickel and Noble Metal Over Nickel plating guarantee optimal conductivity and durability. With a wide operating temperature range of -55°C to 125°C, and UL 94V-0 flammability rating, it is suitable for diverse applications. RoHS compliant and rated for 0.5kV, this connector is not only reliable but also environmentally friendly. Trusted for up to 500 mating cycles, it excels in demanding environments where quality and performance are paramount.