15130322601000

Heilind Number:HRT15130322601000
Manufacturer:HARTING
Manufacturer Number:15130322601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT MALE 4.85MM,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15130322601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15130322601000

Detailed Description

Introducing the 15130322601000, a high-performance har-flex® connector designed for seamless board-to-board PCB connections. With a sleek black housing made of Liquid Crystal Polymer, this connector ensures durability and reliability in any application. Featuring 32 contacts in 2 rows with a solder termination method, it guarantees secure and efficient connectivity. The copper alloy contacts plated with tin over nickel and noble metal offer excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for use in various environments. Its 1.27mm pitch and straight mount angle make installation easy, while its UL 94V-0 flammability rating ensures safety. Ideal for use in high-speed data transmission and power applications, the 15130322601000 is a top choice for engineers and designers seeking quality PCB connectors.