| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15130402601000 |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Male |
| Series: | har-flex® |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 0.5 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT15130402601000 |
15130402601000
Specifications
Detailed Description
Introducing the 15130402601000 har-flex® Black Male Connector, designed for reliable board-to-board PCB connections. With 40 contacts in 2 rows, this connector ensures seamless data transfer in electronic devices. Crafted with Liquid Crystal Polymer housing and Copper Alloy contacts plated with Tin Over Nickel, it guarantees durability and efficient signal conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. The 1.27mm pitch and straight mount angle offer easy installation. With a mating cycle of 500, it ensures long-lasting performance. UL 94V-0 rated for flammability and ROHS compliant, it meets international safety standards. Perfect for high-speed data transmission applications, this connector is a reliable choice for electronic assemblies.

