15130502601000

Heilind Number:HRT15130502601000
Manufacturer:HARTING
Manufacturer Number:15130502601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT MALE 4.85MM,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15130502601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15130502601000

Detailed Description

Introducing the HAR-FLEX STRAIGHT MALE 4.85MM connector, designed for seamless board-to-board PCB connections. With a sleek black housing made of Liquid Crystal Polymer, this connector boasts a high level of durability and reliability. Featuring 50 contacts in 2 rows, each contact is crafted from Copper Alloy with Tin over Nickel and Noble Metal plating, ensuring optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for various industrial applications. With a pitch of 1.27mm and straight mount angle, it offers easy installation and space-saving design. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for demanding electronic systems, the HAR-FLEX connector delivers superior performance with 500 mating cycles and a voltage rating of 0.5 kV. Upgrade your PCB connections with this reliable and high-quality solution. ( 15130502601000)