15130602601000

Heilind Number:HRT15130602601000
Manufacturer:HARTING
Manufacturer Number:15130602601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT MALE 4.85MM,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15130602601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15130602601000

Detailed Description

Introducing the 15130602601000, a versatile black har-flex® male connector for high-performance board-to-board PCB connectivity. With 60 contacts arranged in 2 rows, this connector ensures efficient signal transmission in compact spaces. Crafted with a durable Liquid Crystal Polymer housing and copper alloy contacts plated with tin over nickel, it guarantees reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. Featuring a 1.27mm pitch and straight mount angle, it offers easy installation on PCBs. With a UL 94V-0 flammability rating and a voltage rating of 0.5kV, it prioritizes safety and performance. Perfect for demanding environments, this connector is a top choice for professionals in the electronics industry.