15130682601000

Heilind Number:HRT15130682601000
Manufacturer:HARTING
Manufacturer Number:15130682601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT MALE 4.85MM,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15130682601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:68
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15130682601000

Detailed Description

Introducing the 15130682601000 har-flex® male connector, designed for high-performance board-to-board PCB connections. With a sleek black housing made of liquid crystal polymer, this connector boasts 68 contacts arranged in two rows, ensuring reliable signal transmission. Featuring a solder termination method and copper alloy contacts plated with tin over nickel, it guarantees secure and durable connections. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 1.27mm and straight mount angle, it offers easy integration into your PCB designs. Certified with UL 94V-0 flammability rating and a voltage rating of 0.5 kV, it meets stringent safety standards. Trust in the 15130682601000 for your connectivity needs.