15150182601000

Heilind Number:HRT15150182601000
Manufacturer:HARTING
Manufacturer Number:15150182601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX ANGLED MALE, 18PIN, P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150182601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:18
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15150182601000

Detailed Description

Introducing the HAR-FLEX ANGLED MALE connector, featuring 18 pins in a right angle mount design with a pitch of 1.27mm. This black connector, part of the har-flex® series, is ideal for board-to-board PCB connections. Made with durable Liquid Crystal Polymer housing material, it ensures reliable performance in a wide range of operating temperatures from -55°C to 125°C. The copper alloy contacts are plated with tin over nickel and noble metal, guaranteeing excellent conductivity and corrosion resistance. With a high mating cycle of 500, this connector is built to last. In compliance with RoHS standards, it is environmentally friendly and safe for use. Perfect for applications requiring high reliability and durability, the HAR-FLEX ANGLED MALE connector is a top choice for demanding electronic setups.