15150262401000

Heilind Number:HRT15150262401000
Manufacturer:HARTING
Manufacturer Number:15150262401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, PCB to cable; THR connection; Contacts: 26; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150262401000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:26
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15150262401000

Detailed Description

The har-flex® Connector offers versatile connectivity for electronic devices, featuring a Male LCP housing with 26 Contacts in a 2-row configuration. Designed for secure THR solder termination, this angled connector ensures reliable PCB to cable or motherboard to daughtercard connections. With a pitch of 1.27mm and a right-angle mount, it fits seamlessly into tight spaces. The Copper Alloy contacts are plated with Tin Over Nickel and Noble Metal Over Nickel, guaranteeing excellent conductivity and durability. Operating in temperatures ranging from -55°C to 125°C, and with a voltage rating of 0.5kV, this connector is suitable for a wide range of applications. It meets UL 94V-0 flammability standards and offers 500 mating cycles, making it a reliable choice for board-to-board and mezzanine connections.