15150262601000

Heilind Number:HRT15150262601000
Manufacturer:HARTING
Manufacturer Number:15150262601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150262601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15150262601000

Detailed Description

The har-flex® Male Connector ( 15150262601000) is a versatile and reliable solution for connecting motherboards to daughter cards, extender cards, PCBs, or cables. With 26 contacts arranged in 2 rows, this connector is designed for high-density applications. Made of durable liquid crystal polymer, it can withstand reflow soldering termination processes and has a wide operating temperature range from -55°C to 125°C. The copper alloy contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. With a pitch of 1.27mm and right-angle mount angle, it offers easy and secure PCB assembly. Rated for 500 mating cycles and compliant with RoHS regulations, this connector guarantees long-term performance and environmental responsibility. UL 94V-0 flammability rating and 0.5 kV voltage rating make it suitable for a wide range of electronic devices. Upgrade your board-to-board connections with the har-flex® Male Connector.