15150402601000

Heilind Number:HRT15150402601000
Manufacturer:HARTING
Manufacturer Number:15150402601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150402601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15150402601000

Detailed Description

The har-flex® Male Connector is a versatile and reliable solution for connecting components on your motherboard to daughtercards, extender cards, and PCBs. With a total of 40 contacts arranged in 2 rows, this connector ensures secure and efficient data transfer. Made of high-quality Liquid Crystal Polymer, it offers durability and stability in various operating environments. The reflow soldering termination method guarantees easy and effective assembly. With a pitch of 1.27mm and right-angle mount angle, it easily fits into tight spaces. It meets UL 94V-0 flammability rating and is RoHS compliant, ensuring safety and environmental responsibility. Trust the har-flex® Connector for seamless connectivity in your electronic applications.