| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15150422601000 |
| Series: | har-flex® |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| IP Rating: | IP20 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| Part Aliases: | |
| SKU: | HRT15150422601000 |
15150422601000
Specifications
Detailed Description
Introducing the har-flex® Connector, designed for seamless connectivity in a variety of applications. This male connector features a durable Liquid Crystal Polymer housing, making it ideal for use in demanding environments. With 42 contacts arranged in 2 rows, it ensures efficient data transfer. The reflow soldering termination method guarantees secure attachment to motherboards, daughtercards, extender cards, PCBs, and cables. Constructed with high-quality Copper Alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, it offers reliable performance. With a wide operating temperature range of -55°C to 125°C, it can withstand harsh conditions. The 1.27mm pitch, IP20 rating, and UL 94V-0 flammability rating further enhance its versatility and safety. Trust the har-flex® Connector for your board-to-board and PCB connectivity needs.

