15150502601000

Heilind Number:HRT15150502601000
Manufacturer:HARTING
Manufacturer Number:15150502601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150502601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15150502601000

Detailed Description

Introducing the har-flex® Male Connector, a cutting-edge solution for seamless connections between motherboards, daughtercards, extender cards, PCBs, and cables. This high-performance connector features a durable Liquid Crystal Polymer housing and 50 contacts, ensuring reliable signal transmission. With reflow soldering termination, installation is a breeze. The black connector, with a pitch of 1.27mm, is designed for right-angle mounting. Operating between -55°C to 125°C, it guarantees performance in diverse environments. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets the highest industry standards. Ideal for Board to Board and Mezzanine applications, this connector is a must-have for any electronic system.