15150602601000

Heilind Number:HRT15150602601000
Manufacturer:HARTING
Manufacturer Number:15150602601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HRT15150602601000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150602601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15150602601000

Detailed Description

The 15150602601000 Black har-flex® male connector, designed for high-reliability board-to-board PCB connections, boasts a robust construction with liquid crystal polymer housing and copper alloy contacts plated with tin over nickel. With 60 contacts arranged in 2 rows at a pitch of 1.27mm, this connector ensures secure and efficient signal transmission in electronic assemblies. Its right-angle mount angle and solder termination method offer versatility in installation. Operating seamlessly in temperatures ranging from -55°C to 125°C, and with a 0.5kV voltage rating, it guarantees durability and performance under demanding conditions. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. With a mating cycle of 500, this connector is a reliable solution for mission-critical applications in various industries.