15150622601000

Heilind Number:HRT15150622601000
Manufacturer:HARTING
Manufacturer Number:15150622601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150622601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:62
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15150622601000

Detailed Description

The har-flex® 15150622601000 Male Connector is a versatile and reliable solution for connecting motherboards to daughtercards, extender cards, PCBs, and cables. With 62 contacts arranged in 2 rows, this connector offers seamless connectivity for various applications. Made of durable Liquid Crystal Polymer housing and featuring reflow soldering termination, it ensures secure and stable connections. The copper alloy contacts with Tin Over Nickel and Noble Metal Over Nickel plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 1.27mm and right-angle mount angle, it allows for efficient PCB layout. UL 94V-0 rated for flammability and with a voltage rating of 0.5 kV, it meets stringent safety standards. Perfect for Board to Board PCB, Mezzanine, and Board Stacking applications, the har-flex® 15150622601000 Connector is a high-performance solution for your connectivity needs.