15150762601000

Heilind Number:HRT15150762601000
Manufacturer:HARTING
Manufacturer Number:15150762601000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150762601000
Color:Black
Series:har-flex®
Housing Material:Liquid Crystal Polymer
Number of Contacts:76
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
Part Aliases:
SKU:HRT15150762601000

Detailed Description

The 15150762601000 is a black har-flex® connector designed for high reliability applications. With a housing made of Liquid Crystal Polymer, it offers excellent durability and performance in extreme environments. Featuring 76 contacts in 2 rows, it allows for efficient and reliable connections on PCBs. The solder termination method ensures secure attachment, while the copper alloy contacts plated with tin over nickel and noble metal guarantee optimal conductivity and corrosion resistance. With a pitch of 1.27mm and a right-angle mount angle, it provides versatility in board layout. Certified with a UL 94V-0 flammability rating and a voltage rating of 0.5kV, it meets stringent safety standards. Operating temperature ranging from -55°C to 125°C, it is suitable for a wide range of applications. For high-reliability connectors that deliver exceptional performance, the 15150762601000 is the ideal choice.