15150802401000

Heilind Number:HRT15150802401000
Manufacturer:HARTING
Manufacturer Number:15150802401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, PCB to cable; THR connection; Contacts: 80; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150802401000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15150802401000

Detailed Description

Introducing the har-flex® Connector, a versatile and essential component for seamless motherboard to daughtercard, PCB to cable connections. This male connector features a durable Liquid Crystal Polymer housing and boasts 80 contacts for efficient data transfer. With a compact and angled design, it ensures a secure and space-saving fit in any application. Solder termination method guarantees reliable performance, while Copper Alloy contacts with Tin Over Nickel and Noble Metal plating ensure optimal conductivity. Operating temperature range from -55°C to 125°C and UL 94V-0 flammability rating make it suitable for a wide range of environments. With a pitch of 1.27mm and right-angle mount, it offers flexibility in installation. Trust the har-flex® Connector for high-quality board-to-board PCB connections.