15150802601000

Heilind Number:HRT15150802601000
Manufacturer:HARTING
Manufacturer Number:15150802601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 80

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15150802601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15150802601000

Detailed Description

The 15150802601000 har-flex® male connector offers robust and reliable connectivity for a variety of applications, including motherboard to daughtercard, extender card, PCB to cable connections. With 80 contacts in a 2-row configuration, this connector ensures efficient data transmission. Its black liquid crystal polymer housing and reflow soldering termination method guarantee durability and ease of installation. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for harsh environments. With a pitch of 1.27mm and right-angle mount angle, it offers flexibility in design. RoHS compliant and UL 94V-0 rated, it meets international standards for environmental and safety regulations. Trust the 15150802601000 for high-performance board to board PCB connectivity.