15151002601000

Heilind Number:HRT15151002601000
Manufacturer:HARTING
Manufacturer Number:15151002601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card, PCB to cable; Reflow soldering termination (SMT); Contacts: 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15151002601000
Color:Black
Pitch:1.27 mm
Gender:Male
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15151002601000

Detailed Description

Introducing the 15151002601000 har-flex® Connector: a high-performance male connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. With reflow soldering termination (SMT) ensuring secure attachment, this connector features 100 contacts in a compact form, allowing for efficient signal transmission. Made of durable Liquid Crystal Polymer housing and copper alloy contacts with tin over nickel plating, it guarantees reliable conductivity. Operating at temperatures ranging from -55°C to 125°C, it offers versatility in various environments. With a 1.27mm pitch and right-angle mount, it facilitates easy installation. UL 94V-0 rated for flammability and with a voltage rating of 0.5kV, it ensures safety compliance. Perfect for board to board PCB connections, the 15151002601000 is a top choice for high-quality connectivity solutions.