| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15210062601000 |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Series: | har-flex® |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 2.4 - 3.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 0.5 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT15210062601000 |
15210062601000
Specifications
Detailed Description
Introducing the har-flex® Female Connector, a versatile and reliable component designed for seamless connectivity in electronic systems. This connector features a black Liquid Crystal Polymer housing and is ideal for linking motherboards to daughtercards or mezzanine boards. With a reflow soldering termination method, installation is quick and efficient. Boasting six contacts in a straight orientation, it ensures secure and stable connections. Crafted with high-quality Copper Alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, it guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 1.27mm and a current rating of 2.4-3.3A, this connector meets the demands of modern electronics. Fully RoHS compliant and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Whether in consumer electronics, industrial machinery, or telecommunications equipment, the har-flex® Female Connector delivers exceptional performance, making it a must-have in any design engineer's toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN23-013CNUS - Pin length optimization. To improve the automatic optical inspection process at customer side, we will shorten our contacts. In the past it could happen that the pin toes were overhanging, this will be prevented in future. The new dimension allows a detectable soldering meniscus, which leads to a better checkability in the PCB production. | Download | |||

