15210122601000

Heilind Number:HRT15210122601000
Manufacturer:HARTING
Manufacturer Number:15210122601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 12; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210122601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:12
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.4 - 3.3 A
Voltage Rating:0.5 kV
SKU:HRT15210122601000

Detailed Description

The har-flex® Connector ( 15210122601000) is a versatile and reliable solution for connecting motherboards to daughter cards or mezzanine boards. Featuring a female design and made of durable Liquid Crystal Polymer, this connector offers secure and efficient reflow soldering termination for Surface Mount Technology applications. With 12 contacts arranged in two rows at a pitch of 1.27mm, it provides high-density connectivity in a space-saving straight mount format. Constructed with Copper Alloy contacts and Tin over Nickel plating, it ensures excellent conductivity and corrosion resistance, with a current rating of 2.4-3.3A and voltage rating of 0.5kV. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a UL 94V-0 flammability rating, it guarantees performance and safety in various environments. RoHS compliant and designed for up to 500 mating cycles, this connector is ideal for use in board-to-board and mezzanine applications in a wide range of industries. Elevate your connectivity with the har-flex® Connector.