15210202401000

Heilind Number:HRT15210202401000
Manufacturer:HARTING
Manufacturer Number:15210202401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; THR connection; Contacts: 20; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210202401000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15210202401000

Detailed Description

Introducing the har-flex® Connector, a female connector designed for seamless motherboard to daughtercard and mezzanine connections. With 20 contacts arranged in two straight rows, this connector ensures reliable and efficient signal transmission. Crafted from high-quality Liquid Crystal Polymer, it guarantees durability and performance in a wide range of operating temperatures, from -55°C to 125°C. Featuring a solder termination method and copper alloy contacts with tin over nickel plating, it offers excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a straight mount angle, it is easy to install on PCBs. UL 94V-0 rated for flammability and with a voltage rating of 0.5kV, this connector is suitable for various applications in the electronics industry. Trust in the har-flex® Connector for your board to board connections needs.