15210242601000

Heilind Number:HRT15210242601000
Manufacturer:HARTING
Manufacturer Number:15210242601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 24; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210242601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:24
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.4 - 3.3 A
Voltage Rating:0.5 kV
SKU:HRT15210242601000

Detailed Description

The har-flex® Female Connector ( 15210242601000) is a versatile and reliable solution for connecting a motherboard to a daughtercard or mezzanine board. With a straight, solder termination method and 24 contacts arranged in 2 rows with a pitch of 1.27mm, this connector ensures secure and stable connectivity. Made of durable Liquid Crystal Polymer housing with copper alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, it offers excellent conductivity and longevity. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a current rating of 2.4-3.3A and voltage rating of 0.5kV, it meets high-performance standards. UL 94V-0 flammability rating guarantees safety. Designed for 500 mating cycles, it is a cost-effective and dependable choice for board-to-board PCB connections.