15210262401000

Heilind Number:HRT15210262401000
Manufacturer:HARTING
Manufacturer Number:15210262401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; THR connection; Contacts: 26; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210262401000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:26
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15210262401000

Detailed Description

The har-flex® Connector is a vital component for seamless communication between motherboards and daughtercards or mezzanines. With its female connector design and 26 contacts arranged in two straight rows, it ensures reliable connectivity in electronic systems. Made of high-quality Liquid Crystal Polymer, this connector guarantees durability and performance even in challenging environments. The contacts, crafted from Copper Alloy and plated with Tin Over Nickel and Noble Metal Over Nickel, offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various applications. With a pitch of 1.27mm and a solder termination method, it facilitates easy installation on PCBs. The har-flex® Connector is UL 94V-0 rated for flammability and has a voltage rating of 0.5kV, ensuring safety and compliance with industry standards. With a mating cycle of 500 cycles, it promises long-term reliability, making it an essential choice for board-to-board connections in electronic systems.