| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15210322401000 |
| Color: | Black |
| Series: | har-flex® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| Part Aliases: | |
| SKU: | HRT15210322401000 |
15210322401000
Specifications
Detailed Description
The har-flex® Connector is a versatile and reliable solution for connecting a motherboard to a daughtercard or mezzanine board. With 32 straight contacts in a compact design, this female connector ensures secure and efficient data transmission. Made of high-quality Liquid Crystal Polymer, it offers durability and resilience in various operating environments. Featuring a solder termination method and copper alloy contacts with tin over nickel plating, it guarantees excellent conductivity and signal integrity. With a pitch of 1.27mm and a straight mount angle, it's easy to install and provides a stable connection. With a maximum operating temperature of 125°C and a minimum of -55°C, it's suitable for a wide range of applications. The UL 94V-0 flammability rating and 0.5kV voltage rating ensure safety and reliability. Perfect for use in board-to-board or mezzanine connections in electronic devices, the har-flex® Connector is a dependable choice for your connectivity needs.

