15210322601000

Heilind Number:HRT15210322601000
Manufacturer:HARTING
Manufacturer Number:15210322601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 32; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210322601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.4 - 3.3 A
Voltage Rating:0.5 kV
SKU:HRT15210322601000

Detailed Description

The har-flex® Female Connector is a high-performance solution for connecting motherboards to daughtercards or mezzanine boards with ease and reliability. With a durable Liquid Crystal Polymer housing and 32 contacts arranged in straight orientation, this connector ensures secure and efficient connectivity in any application. Featuring reflow soldering termination for seamless installation, it guarantees a strong and lasting bond. The Copper Alloy contacts with Tin Over Nickel and Noble Metal plating offer excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a current rating of 2.4-3.3A, this connector is suitable for demanding environments. Its UL 94V-0 flammability rating and RoHS compliance further underscore its quality and safety. Perfect for board-to-board and PCB connections, the har-flex® Female Connector is a reliable choice for your electronic assembly needs.